
C315C681J1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C681J1G5TA7303TR-ND - Tape & Reel (TR) 399-C315C681J1G5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C681J1G5TA7303 |
Description | CAP CER 680PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C681J1G5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.82000 | ₹298.20 |
| 50 | ₹22.34600 | ₹1,117.30 |
| 100 | ₹20.04430 | ₹2,004.43 |
| 500 | ₹16.16218 | ₹8,081.09 |
| 1,000 | ₹14.96474 | ₹14,964.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹13.70132 | ₹34,253.30 |
| 5,000 | ₹12.93981 | ₹64,699.05 |
| 7,500 | ₹12.55849 | ₹94,188.68 |
| 12,500 | ₹12.13587 | ₹1,51,698.38 |
| 17,500 | ₹11.88883 | ₹2,08,054.52 |
| 25,000 | ₹11.65112 | ₹2,91,278.00 |