
C316C471J1G5TA7305 | |
|---|---|
DigiKey Part Number | 399-C316C471J1G5TA7305CT-ND - Cut Tape (CT) 399-C316C471J1G5TA7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C316C471J1G5TA7305 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C471J1G5TA7305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹22.73700 | ₹227.37 |
| 50 | ₹16.77340 | ₹838.67 |
| 100 | ₹14.94700 | ₹1,494.70 |
| 500 | ₹11.87936 | ₹5,939.68 |
| 1,000 | ₹10.93165 | ₹10,931.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹9.93251 | ₹24,831.28 |
| 5,000 | ₹9.33034 | ₹46,651.70 |
| 7,500 | ₹9.02885 | ₹67,716.38 |
| 12,500 | ₹8.69470 | ₹1,08,683.75 |
| 17,500 | ₹8.49942 | ₹1,48,739.85 |
| 25,000 | ₹8.31152 | ₹2,07,788.00 |