


C317C104M5R5TA | |
|---|---|
DigiKey Part Number | 399-C317C104M5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C104M5R5TA |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C104M5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.99900 | ₹259.99 |
| 50 | ₹19.34540 | ₹967.27 |
| 100 | ₹17.30460 | ₹1,730.46 |
| 500 | ₹13.85304 | ₹6,926.52 |
| 1,000 | ₹12.78698 | ₹12,786.98 |
| 2,500 | ₹11.66279 | ₹29,156.97 |
| 5,000 | ₹10.98551 | ₹54,927.55 |