
C317C189D2G5TA | |
|---|---|
DigiKey Part Number | 399-C317C189D2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C189D2G5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C189D2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹49.38900 | ₹493.89 |
| 50 | ₹37.96400 | ₹1,898.20 |
| 100 | ₹34.45090 | ₹3,445.09 |
| 500 | ₹28.52610 | ₹14,263.05 |
| 1,000 | ₹26.69499 | ₹26,694.99 |
| 2,500 | ₹24.76213 | ₹61,905.32 |
| 5,000 | ₹23.59693 | ₹1,17,984.65 |