22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C220J2G5TA7301

DigiKey Part Number
399-C317C220J2G5TA7301TR-ND - Tape & Reel (TR)
399-C317C220J2G5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C317C220J2G5TA7301
Description
CAP CER 22PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C220J2G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,738
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹23.76200₹237.62
50₹17.55620₹877.81
100₹15.67390₹1,567.39
500₹12.48320₹6,241.60
1,000₹11.49915₹11,499.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹10.46069₹26,151.72
5,000₹9.83522₹49,176.10
7,500₹9.52212₹71,415.90
12,500₹9.17502₹1,14,687.75
17,500₹8.97211₹1,57,011.93
25,000₹8.77693₹2,19,423.25
Manufacturers Standard Package