C317C221J1G5TA7301 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.45950
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,315
Unit Price: ₹38.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.19820
Datasheet
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Goldmax 35 Series

C317C221J1G5TA7301

DigiKey Part Number
399-13954-2-ND - Tape & Reel (TR)
399-13954-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C317C221J1G5TA7301
Description
CAP CER 220PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C221J1G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹22.73700₹227.37
50₹16.77340₹838.67
100₹14.94700₹1,494.70
500₹11.87936₹5,939.68
1,000₹10.93165₹10,931.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹9.93251₹24,831.28
5,000₹9.33034₹46,651.70
7,500₹9.02885₹67,716.38
12,500₹8.69470₹1,08,683.75
17,500₹8.49942₹1,48,739.85
25,000₹8.31152₹2,07,788.00
Manufacturers Standard Package