
C317C270K2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C317C270K2G5TA7301TR-ND - Tape & Reel (TR) 399-C317C270K2G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C270K2G5TA7301 |
Description | CER CAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C270K2G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.43300 | ₹214.33 |
| 50 | ₹15.76700 | ₹788.35 |
| 100 | ₹14.02450 | ₹1,402.45 |
| 500 | ₹11.10964 | ₹5,554.82 |
| 1,000 | ₹10.20946 | ₹10,209.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹9.26045 | ₹23,151.12 |
| 5,000 | ₹8.68829 | ₹43,441.45 |
| 7,500 | ₹8.40202 | ₹63,015.15 |
| 12,500 | ₹8.08467 | ₹1,01,058.37 |
| 17,500 | ₹7.89914 | ₹1,38,234.95 |
| 25,000 | ₹7.72068 | ₹1,93,017.00 |