
C420C222J1G5TA | |
|---|---|
DigiKey Part Number | 399-C420C222J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C222J1G5TA |
Description | CER CAP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C222J1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹34.19900 | ₹341.99 |
| 50 | ₹25.81260 | ₹1,290.63 |
| 300 | ₹20.04120 | ₹6,012.36 |
| 600 | ₹18.48500 | ₹11,091.00 |
| 1,200 | ₹17.20679 | ₹20,648.15 |
| 2,700 | ₹15.99624 | ₹43,189.85 |
| 5,100 | ₹15.22184 | ₹77,631.38 |