
C318C330J2G5TA | |
---|---|
DigiKey Part Number | 399-C318C330J2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C318C330J2G5TA |
Description | CAP CER 33PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C318C330J2G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹35.50000 | ₹35.50 |
10 | ₹21.47500 | ₹214.75 |
50 | ₹15.93780 | ₹796.89 |
100 | ₹14.21610 | ₹1,421.61 |
500 | ₹10.91856 | ₹5,459.28 |
1,000 | ₹10.42872 | ₹10,428.72 |
2,500 | ₹9.48737 | ₹23,718.42 |
5,000 | ₹8.91997 | ₹44,599.85 |