
C320C101J1G5TA | |
|---|---|
DigiKey Part Number | 399-C320C101J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C101J1G5TA |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C101J1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.04200 | ₹240.42 |
| 50 | ₹17.81720 | ₹890.86 |
| 100 | ₹15.90690 | ₹1,590.69 |
| 500 | ₹12.67702 | ₹6,338.51 |
| 1,000 | ₹11.68180 | ₹11,681.80 |
| 2,500 | ₹10.63103 | ₹26,577.58 |
| 5,000 | ₹9.99811 | ₹49,990.55 |