
C320C102M1R5TA | |
|---|---|
DigiKey Part Number | 399-C320C102M1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C102M1R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C102M1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.65500 | ₹156.55 |
| 50 | ₹11.36860 | ₹568.43 |
| 100 | ₹10.05480 | ₹1,005.48 |
| 500 | ₹7.82576 | ₹3,912.88 |
| 1,000 | ₹7.13898 | ₹7,138.98 |
| 2,500 | ₹6.41492 | ₹16,037.30 |
| 5,000 | ₹5.97919 | ₹29,895.95 |