
C320C104J3G5TA | |
|---|---|
DigiKey Part Number | C320C104J3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C104J3G5TA |
Description | CAP CER 0.1UF 25V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C104J3G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹54.51400 | ₹545.14 |
| 50 | ₹42.15740 | ₹2,107.87 |
| 100 | ₹38.35540 | ₹3,835.54 |
| 500 | ₹31.91620 | ₹15,958.10 |
| 1,000 | ₹29.92668 | ₹29,926.68 |
| 2,500 | ₹27.82646 | ₹69,566.15 |
| 5,000 | ₹26.56062 | ₹1,32,803.10 |