0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
GOLDENMAX 300 C0G, NP0

C320C104M5R5TA7303

DigiKey Part Number
399-C320C104M5R5TA7303TR-ND - Tape & Reel (TR)
399-C320C104M5R5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C320C104M5R5TA7303
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C104M5R5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,010
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.33300₹173.33
50₹12.63600₹631.80
100₹11.20100₹1,120.10
500₹8.76694₹4,383.47
1,000₹8.01679₹8,016.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹7.22639₹18,065.98
5,000₹6.75021₹33,751.05
7,500₹6.51171₹48,837.82
12,500₹6.24764₹78,095.50
17,500₹6.09319₹1,06,630.82
25,000₹5.94467₹1,48,616.75
Manufacturers Standard Package