


C320C106K3R5TA | |
|---|---|
DigiKey Part Number | C320C106K3R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C106K3R5TA |
Description | CAP CER RAD 10UF 25V X7R 10% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C106K3R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹318.70000 | ₹318.70 |
| 10 | ₹223.27400 | ₹2,232.74 |
| 50 | ₹185.25380 | ₹9,262.69 |
| 100 | ₹173.52170 | ₹17,352.17 |
| 500 | ₹153.66558 | ₹76,832.79 |
| 1,000 | ₹147.51530 | ₹1,47,515.30 |
| 2,500 | ₹141.01949 | ₹3,52,548.72 |
| 5,000 | ₹137.10158 | ₹6,85,507.90 |