
C320C225K5N5TA91707301 | |
|---|---|
DigiKey Part Number | 399-C320C225K5N5TA91707301TR-ND - Tape & Reel (TR) 399-C320C225K5N5TA91707301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C225K5N5TA91707301 |
Description | CAP CER 2.2UF 50V X8L RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C225K5N5TA91707301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹59.17300 | ₹591.73 |
| 50 | ₹45.97800 | ₹2,298.90 |
| 100 | ₹41.90570 | ₹4,190.57 |
| 500 | ₹35.01930 | ₹17,509.65 |
| 1,000 | ₹32.88907 | ₹32,889.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹30.64068 | ₹76,601.70 |
| 5,000 | ₹29.28501 | ₹1,46,425.05 |
| 7,500 | ₹28.60599 | ₹2,14,544.92 |
| 12,500 | ₹27.85330 | ₹3,48,166.25 |
| 17,500 | ₹27.41324 | ₹4,79,731.70 |
| 25,000 | ₹26.98968 | ₹6,74,742.00 |