
C320C301F3G5TA | |
|---|---|
DigiKey Part Number | 399-C320C301F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C301F3G5TA |
Description | CAP CER 300PF 25V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C301F3G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| 10 | ₹79.02200 | ₹790.22 |
| 50 | ₹62.28560 | ₹3,114.28 |
| 100 | ₹57.13230 | ₹5,713.23 |
| 500 | ₹48.40826 | ₹24,204.13 |
| 1,000 | ₹45.70960 | ₹45,709.60 |
| 2,500 | ₹42.86146 | ₹1,07,153.65 |
| 5,000 | ₹41.14423 | ₹2,05,721.15 |