
C320C330J5G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C320C330J5G5TA7301TR-ND - Tape & Reel (TR) 399-C320C330J5G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C330J5G5TA7301 |
Description | CAP CER 33PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C330J5G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.76200 | ₹237.62 |
| 50 | ₹17.55620 | ₹877.81 |
| 100 | ₹15.67390 | ₹1,567.39 |
| 500 | ₹12.48320 | ₹6,241.60 |
| 1,000 | ₹11.49915 | ₹11,499.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹10.46069 | ₹26,151.72 |
| 5,000 | ₹9.83522 | ₹49,176.10 |
| 7,500 | ₹9.52212 | ₹71,415.90 |
| 12,500 | ₹9.17502 | ₹1,14,687.75 |
| 17,500 | ₹8.97211 | ₹1,57,011.93 |
| 25,000 | ₹8.77693 | ₹2,19,423.25 |