


C320C334K1R5TA | |
|---|---|
DigiKey Part Number | 399-C320C334K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C334K1R5TA |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C334K1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.35400 | ₹293.54 |
| 50 | ₹21.99180 | ₹1,099.59 |
| 100 | ₹19.71820 | ₹1,971.82 |
| 500 | ₹15.89008 | ₹7,945.04 |
| 1,000 | ₹14.70661 | ₹14,706.61 |
| 2,500 | ₹13.45941 | ₹33,648.53 |
| 5,000 | ₹12.70777 | ₹63,538.85 |