


C320C472K1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-14055-2-ND - Tape & Reel (TR) 399-14055-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C472K1G5TA7301 |
Description | CAP CER 4700PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C472K1G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹181.71000 | ₹181.71 |
| 10 | ₹121.88700 | ₹1,218.87 |
| 50 | ₹98.23660 | ₹4,911.83 |
| 100 | ₹90.92160 | ₹9,092.16 |
| 500 | ₹78.56884 | ₹39,284.42 |
| 1,000 | ₹74.74449 | ₹74,744.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹70.70618 | ₹1,76,765.45 |
| 5,000 | ₹68.27067 | ₹3,41,353.35 |
| 7,500 | ₹67.05019 | ₹5,02,876.42 |
| 12,500 | ₹65.69732 | ₹8,21,216.50 |