4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
GOLDENMAX 300 C0G, NP0

C320C472K1G5TA7301

DigiKey Part Number
399-14055-2-ND - Tape & Reel (TR)
399-14055-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C320C472K1G5TA7301
Description
CAP CER 4700PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C472K1G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,721
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹181.71000₹181.71
10₹121.88700₹1,218.87
50₹98.23660₹4,911.83
100₹90.92160₹9,092.16
500₹78.56884₹39,284.42
1,000₹74.74449₹74,744.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹70.70618₹1,76,765.45
5,000₹68.27067₹3,41,353.35
7,500₹67.05019₹5,02,876.42
12,500₹65.69732₹8,21,216.50
Manufacturers Standard Package