0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
GOLDENMAX 300 C0G, NP0
Finding the Most Accurate Capacitance Measurement

C320C474M5U5TA7301

DigiKey Part Number
399-13979-2-ND - Tape & Reel (TR)
399-13979-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C320C474M5U5TA7301
Description
CAP CER 0.47UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C474M5U5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,641
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹30.75100₹307.51
50₹23.09140₹1,154.57
100₹20.72460₹2,072.46
500₹16.74180₹8,370.90
1,000₹15.51174₹15,511.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹14.21385₹35,534.62
5,000₹13.43183₹67,159.15
7,500₹13.04020₹97,801.50
12,500₹12.60620₹1,57,577.50
17,500₹12.35247₹2,16,168.23
25,000₹12.10840₹3,02,710.00
Manufacturers Standard Package