
C320C822J1R5TA | |
|---|---|
DigiKey Part Number | 399-C320C822J1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C822J1R5TA |
Description | CAP CER 8200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C822J1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹26.18500 | ₹261.85 |
| 50 | ₹19.49460 | ₹974.73 |
| 100 | ₹17.42580 | ₹1,742.58 |
| 500 | ₹13.95740 | ₹6,978.70 |
| 1,000 | ₹12.88483 | ₹12,884.83 |
| 2,500 | ₹11.75486 | ₹29,387.15 |
| 5,000 | ₹11.07367 | ₹55,368.35 |