1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C102K1R5TA7301

DigiKey Part Number
399-C322C102K1R5TA7301TR-ND - Tape & Reel (TR)
399-C322C102K1R5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C102K1R5TA7301
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C102K1R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹16.86700₹168.67
50₹12.24460₹612.23
100₹10.83750₹1,083.75
500₹8.46688₹4,233.44
1,000₹7.73723₹7,737.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹6.96808₹17,420.20
5,000₹6.50438₹32,521.90
7,500₹6.27241₹47,043.07
12,500₹6.01534₹75,191.75
17,500₹5.86507₹1,02,638.73
25,000₹5.72050₹1,43,012.50
Manufacturers Standard Package