
C322C103J1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C103J1R5TA7301TR-ND - Tape & Reel (TR) 399-C322C103J1R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C103J1R5TA7301 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C103J1R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.22800 | ₹242.28 |
| 50 | ₹17.92900 | ₹896.45 |
| 100 | ₹16.00940 | ₹1,600.94 |
| 500 | ₹12.76648 | ₹6,383.24 |
| 1,000 | ₹11.76473 | ₹11,764.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹10.70819 | ₹26,770.47 |
| 5,000 | ₹10.07210 | ₹50,360.50 |
| 7,500 | ₹9.75347 | ₹73,151.02 |
| 12,500 | ₹9.40045 | ₹1,17,505.62 |
| 17,500 | ₹9.19405 | ₹1,60,895.88 |
| 25,000 | ₹8.99547 | ₹2,24,886.75 |