
C322C104J1R5TA | |
|---|---|
DigiKey Part Number | 399-C322C104J1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C104J1R5TA |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104J1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹36.90200 | ₹369.02 |
| 50 | ₹27.95580 | ₹1,397.79 |
| 100 | ₹25.20680 | ₹2,520.68 |
| 500 | ₹20.56242 | ₹10,281.21 |
| 1,000 | ₹19.12736 | ₹19,127.36 |
| 2,500 | ₹17.61216 | ₹44,030.40 |
| 5,000 | ₹16.69949 | ₹83,497.45 |