0.1 µF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C104K2R5TA7301

DigiKey Part Number
399-C322C104K2R5TA7301TR-ND - Tape & Reel (TR)
399-C322C104K2R5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C104K2R5TA7301
Description
CAP CER 0.1UF 200V X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C104K2R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,458
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹46.59000₹46.59
10₹28.14200₹281.42
50₹21.06000₹1,053.00
100₹18.86080₹1,886.08
500₹15.16882₹7,584.41
1,000₹14.02729₹14,027.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹12.82277₹32,056.92
5,000₹12.09703₹60,485.15
7,500₹11.73361₹88,002.07
12,500₹11.33097₹1,41,637.12
17,500₹11.09547₹1,94,170.73
25,000₹10.86903₹2,71,725.75
Manufacturers Standard Package