C322C104M5U5HA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹10.33284
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.50385
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.50385
Datasheet

Parametric Equivalent


KEMET
In Stock: 61,078
Unit Price: ₹38.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 415
Unit Price: ₹38.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,163
Unit Price: ₹38.21000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C104M5U5HA

DigiKey Part Number
399-C322C104M5U5HA-ND
Manufacturer
Manufacturer Product Number
C322C104M5U5HA
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C104M5U5HA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,000₹9.71464₹19,429.28