


C340C105K1R5TA7303 | |
|---|---|
DigiKey Part Number | 399-13969-2-ND - Tape & Reel (TR) 399-13969-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C340C105K1R5TA7303 |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C105K1R5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.160" W (7.36mm x 4.07mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹307.51000 | ₹307.51 |
| 10 | ₹215.07300 | ₹2,150.73 |
| 50 | ₹178.20900 | ₹8,910.45 |
| 100 | ₹166.80290 | ₹16,680.29 |
| 500 | ₹147.50598 | ₹73,752.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹141.52996 | ₹1,41,529.96 |
| 2,000 | ₹136.61021 | ₹2,73,220.42 |
| 3,000 | ₹134.14466 | ₹4,02,433.98 |
| 5,000 | ₹131.41090 | ₹6,57,054.50 |
| 7,000 | ₹129.81276 | ₹9,08,689.32 |