
C322C111J2G5TA | |
|---|---|
DigiKey Part Number | 399-C322C111J2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C111J2G5TA |
Description | CAP CER 110PF 200V C0G RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C111J2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.98400 | ₹439.84 |
| 50 | ₹33.65880 | ₹1,682.94 |
| 100 | ₹30.46250 | ₹3,046.25 |
| 500 | ₹25.07636 | ₹12,538.18 |
| 1,000 | ₹23.41112 | ₹23,411.12 |
| 2,500 | ₹21.65456 | ₹54,136.40 |
| 5,000 | ₹20.59578 | ₹1,02,978.90 |