
C322C121K5G5TA | |
|---|---|
DigiKey Part Number | 399-C322C121K5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C121K5G5TA |
Description | CAP CER 120PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C121K5G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.31500 | ₹203.15 |
| 50 | ₹14.92840 | ₹746.42 |
| 100 | ₹13.26970 | ₹1,326.97 |
| 500 | ₹10.47784 | ₹5,238.92 |
| 1,000 | ₹9.61680 | ₹9,616.80 |
| 2,500 | ₹8.70954 | ₹21,773.85 |
| 5,000 | ₹8.16272 | ₹40,813.60 |