
C322C220JDG5TA | |
|---|---|
DigiKey Part Number | 399-13556-ND |
Manufacturer | |
Manufacturer Product Number | C322C220JDG5TA |
Description | CAP CER 22PF 1KV NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C220JDG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹173.33000 | ₹173.33 |
| 10 | ₹115.73700 | ₹1,157.37 |
| 50 | ₹93.05560 | ₹4,652.78 |
| 100 | ₹86.04800 | ₹8,604.80 |
| 500 | ₹74.19096 | ₹37,095.48 |
| 1,000 | ₹70.52037 | ₹70,520.37 |
| 2,500 | ₹66.64402 | ₹1,66,610.05 |
| 5,000 | ₹64.30710 | ₹3,21,535.50 |