
C322C221G1G5TA | |
|---|---|
DigiKey Part Number | 399-C322C221G1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C221G1G5TA |
Description | CER CAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C221G1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.65000 | ₹526.50 |
| 50 | ₹40.64780 | ₹2,032.39 |
| 100 | ₹36.93890 | ₹3,693.89 |
| 500 | ₹30.68614 | ₹15,343.07 |
| 1,000 | ₹28.75254 | ₹28,752.54 |
| 2,500 | ₹26.71270 | ₹66,781.75 |
| 5,000 | ₹25.48283 | ₹1,27,414.15 |