
C322C221K2G5TA | |
|---|---|
DigiKey Part Number | 399-C322C221K2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C221K2G5TA |
Description | CAP CER 220PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C221K2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.57600 | ₹235.76 |
| 50 | ₹17.42580 | ₹871.29 |
| 100 | ₹15.54340 | ₹1,554.34 |
| 500 | ₹12.37696 | ₹6,188.48 |
| 1,000 | ₹11.39944 | ₹11,399.44 |
| 2,500 | ₹10.36788 | ₹25,919.70 |
| 5,000 | ₹9.74632 | ₹48,731.60 |