0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C473K1R5TA7303

DigiKey Part Number
399-C322C473K1R5TA7303TR-ND - Tape & Reel (TR)
399-C322C473K1R5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C473K1R5TA7303
Description
CAP CER 0.047UF 100V X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C473K1R5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,485
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹83.87000₹83.87
10₹53.20900₹532.09
50₹41.13240₹2,056.62
100₹37.39550₹3,739.55
500₹31.08126₹15,540.63
1,000₹29.12901₹29,129.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹27.07016₹67,675.40
5,000₹25.82855₹1,29,142.75
7,500₹25.20669₹1,89,050.17
12,500₹24.51739₹3,06,467.38
17,500₹24.11430₹4,22,000.25
25,000₹23.72657₹5,93,164.25
Manufacturers Standard Package