
C322C222J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-13995-2-ND - Tape & Reel (TR) 399-13995-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C222J1G5TA7301 |
Description | CAP CER 2200PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C222J1G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.47200 | ₹304.72 |
| 50 | ₹22.83060 | ₹1,141.53 |
| 100 | ₹20.48230 | ₹2,048.23 |
| 500 | ₹16.53678 | ₹8,268.39 |
| 1,000 | ₹15.31885 | ₹15,318.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹14.03307 | ₹35,082.68 |
| 5,000 | ₹13.25832 | ₹66,291.60 |
| 7,500 | ₹12.87035 | ₹96,527.62 |
| 12,500 | ₹12.44033 | ₹1,55,504.12 |
| 17,500 | ₹12.18894 | ₹2,13,306.45 |
| 25,000 | ₹11.94708 | ₹2,98,677.00 |