
C1812C105K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1812C105K5RAC7210TR-ND - Tape & Reel (TR) 399-C1812C105K5RAC7210CT-ND - Cut Tape (CT) 399-C1812C105K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105K5RAC7210 |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105K5RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹76.97200 | ₹769.72 |
| 50 | ₹60.57100 | ₹3,028.55 |
| 100 | ₹55.52020 | ₹5,552.02 |
| 500 | ₹46.98438 | ₹23,492.19 |
| 1,000 | ₹44.34535 | ₹44,345.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹40.38309 | ₹1,61,532.36 |
| 8,000 | ₹38.90970 | ₹3,11,277.60 |
| 12,000 | ₹38.17170 | ₹4,58,060.40 |
| 20,000 | ₹37.35342 | ₹7,47,068.40 |