
C322C332F5G5TA | |
|---|---|
DigiKey Part Number | 399-C322C332F5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C332F5G5TA |
Description | CAP CER 3300PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C332F5G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.05000 | ₹177.05 |
| 10 | ₹118.43900 | ₹1,184.39 |
| 50 | ₹95.31060 | ₹4,765.53 |
| 100 | ₹88.17260 | ₹8,817.26 |
| 500 | ₹76.09756 | ₹38,048.78 |
| 1,000 | ₹72.36079 | ₹72,360.79 |
| 2,500 | ₹68.41343 | ₹1,71,033.58 |
| 5,000 | ₹66.03328 | ₹3,30,166.40 |