3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C332J1G5TA7301

DigiKey Part Number
399-14097-2-ND - Tape & Reel (TR)
399-14097-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C332J1G5TA7301
Description
CAP CER 3300PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C332J1G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,219
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹33.54700₹335.47
50₹25.30940₹1,265.47
100₹22.76530₹2,276.53
500₹18.48064₹9,240.32
1,000₹17.15461₹17,154.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹15.75701₹39,392.53
5,000₹14.91442₹74,572.10
7,500₹14.49241₹1,08,693.07
12,500₹14.02487₹1,75,310.88
17,500₹13.75138₹2,40,649.15
25,000₹13.48838₹3,37,209.50
Manufacturers Standard Package