
C322C334K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C334K1R5TA7301TR-ND - Tape & Reel (TR) 399-C322C334K1R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C334K1R5TA7301 |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C334K1R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.35400 | ₹293.54 |
| 50 | ₹21.99180 | ₹1,099.59 |
| 100 | ₹19.71820 | ₹1,971.82 |
| 500 | ₹15.89008 | ₹7,945.04 |
| 1,000 | ₹14.70661 | ₹14,706.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹13.45941 | ₹33,648.53 |
| 5,000 | ₹12.70777 | ₹63,538.85 |
| 7,500 | ₹12.33137 | ₹92,485.27 |
| 12,500 | ₹11.91417 | ₹1,48,927.12 |
| 17,500 | ₹11.67030 | ₹2,04,230.25 |
| 25,000 | ₹11.43564 | ₹2,85,891.00 |