
C322C334K5R5TA | |
|---|---|
DigiKey Part Number | 399-C322C334K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C334K5R5TA |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C334K5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹166.80000 | ₹166.80 |
| 10 | ₹111.07800 | ₹1,110.78 |
| 50 | ₹89.08580 | ₹4,454.29 |
| 100 | ₹82.30190 | ₹8,230.19 |
| 500 | ₹70.83068 | ₹35,415.34 |
| 1,000 | ₹67.28122 | ₹67,281.22 |
| 2,500 | ₹63.53198 | ₹1,58,829.95 |
| 5,000 | ₹61.27110 | ₹3,06,355.50 |