
C322C471J5G5TA | |
|---|---|
DigiKey Part Number | 399-C322C471J5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C471J5G5TA |
Description | CAP CER 470PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C471J5G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹22.73700 | ₹227.37 |
| 50 | ₹16.77340 | ₹838.67 |
| 100 | ₹14.94700 | ₹1,494.70 |
| 500 | ₹11.87936 | ₹5,939.68 |
| 1,000 | ₹10.93165 | ₹10,931.65 |
| 2,500 | ₹9.93251 | ₹24,831.28 |
| 5,000 | ₹9.33034 | ₹46,651.70 |