Similar
Similar



C322C563J5R5TA | |
|---|---|
DigiKey Part Number | 399-14022-ND |
Manufacturer | |
Manufacturer Product Number | C322C563J5R5TA |
Description | CAP CER 0.056UF 5% 50V X7R RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C563J5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.28500 | ₹302.85 |
| 50 | ₹22.71880 | ₹1,135.94 |
| 100 | ₹20.37980 | ₹2,037.98 |
| 500 | ₹16.45292 | ₹8,226.46 |
| 1,000 | ₹15.23871 | ₹15,238.71 |
| 2,500 | ₹13.95777 | ₹34,894.43 |
| 5,000 | ₹13.18601 | ₹65,930.05 |
