
C322C684K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C684K5R5TA7301TR-ND - Tape & Reel (TR) 399-C322C684K5R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C684K5R5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C684K5R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹35.87700 | ₹358.77 |
| 50 | ₹27.15440 | ₹1,357.72 |
| 100 | ₹24.47060 | ₹2,447.06 |
| 500 | ₹19.93248 | ₹9,966.24 |
| 1,000 | ₹18.53004 | ₹18,530.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹17.05006 | ₹42,625.15 |
| 5,000 | ₹16.15827 | ₹80,791.35 |
| 7,500 | ₹15.71166 | ₹1,17,837.45 |
| 12,500 | ₹15.21653 | ₹1,90,206.62 |
| 17,500 | ₹14.92707 | ₹2,61,223.73 |
| 25,000 | ₹14.64862 | ₹3,66,215.50 |