
C322C821J1G5TA | |
|---|---|
DigiKey Part Number | 399-14031-ND |
Manufacturer | |
Manufacturer Product Number | C322C821J1G5TA |
Description | CAP CER 820PF 5% 100V C0G RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C821J1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.00600 | ₹300.06 |
| 50 | ₹22.51380 | ₹1,125.69 |
| 100 | ₹20.20270 | ₹2,020.27 |
| 500 | ₹16.29824 | ₹8,149.12 |
| 1,000 | ₹15.09334 | ₹15,093.34 |
| 2,500 | ₹13.82209 | ₹34,555.22 |
| 5,000 | ₹13.05573 | ₹65,278.65 |