
C322C829DCG5TA | |
|---|---|
DigiKey Part Number | 399-C322C829DCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C829DCG5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C829DCG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.150" W (5.08mm x 3.81mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹211.53000 | ₹211.53 |
| 10 | ₹143.78600 | ₹1,437.86 |
| 50 | ₹116.85520 | ₹5,842.76 |
| 100 | ₹108.53370 | ₹10,853.37 |
| 500 | ₹94.44588 | ₹47,222.94 |
| 1,000 | ₹90.08570 | ₹90,085.70 |
| 2,500 | ₹85.48064 | ₹2,13,701.60 |
| 5,000 | ₹82.70258 | ₹4,13,512.90 |