
C323C102K2R5TA | |
|---|---|
DigiKey Part Number | 399-C323C102K2R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C102K2R5TA |
Description | CAP CER 1000PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C102K2R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.31500 | ₹203.15 |
| 50 | ₹14.94700 | ₹747.35 |
| 100 | ₹13.28830 | ₹1,328.83 |
| 500 | ₹10.49648 | ₹5,248.24 |
| 1,000 | ₹9.63357 | ₹9,633.57 |
| 2,500 | ₹8.72519 | ₹21,812.97 |
| 5,000 | ₹8.17782 | ₹40,889.10 |