
C323C104M5R5TA | |
|---|---|
DigiKey Part Number | 399-C323C104M5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C104M5R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C104M5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹57.77500 | ₹577.75 |
| 50 | ₹44.82240 | ₹2,241.12 |
| 100 | ₹40.81550 | ₹4,081.55 |
| 500 | ₹34.06694 | ₹17,033.47 |
| 1,000 | ₹31.97864 | ₹31,978.64 |
| 2,500 | ₹29.77554 | ₹74,438.85 |
| 5,000 | ₹28.44745 | ₹1,42,237.25 |