
C323C162KAG5TA | |
|---|---|
DigiKey Part Number | 399-C323C162KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C162KAG5TA |
Description | CAP CER RAD 1.6NF 250V C0G 10% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C162KAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹32.14900 | ₹321.49 |
| 50 | ₹24.15380 | ₹1,207.69 |
| 100 | ₹21.70300 | ₹2,170.30 |
| 500 | ₹17.57116 | ₹8,785.58 |
| 1,000 | ₹16.29544 | ₹16,295.44 |
| 2,500 | ₹14.94964 | ₹37,374.10 |
| 5,000 | ₹14.13855 | ₹70,692.75 |