180 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C181KAG5TA

DigiKey Part Number
399-C323C181KAG5TA-ND
Manufacturer
Manufacturer Product Number
C323C181KAG5TA
Description
CAP CER RAD 180PF 250V C0G 10%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C181KAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹21.99200₹219.92
50₹16.23300₹811.65
100₹14.46250₹1,446.25
500₹11.46934₹5,734.67
1,000₹10.54679₹10,546.79
2,500₹9.57356₹23,933.90
5,000₹8.98742₹44,937.10
Manufacturers Standard Package