
C315C101G5G5TA | |
|---|---|
DigiKey Part Number | 399-C315C101G5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C101G5G5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C101G5G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹53.95500 | ₹539.55 |
| 50 | ₹41.71000 | ₹2,085.50 |
| 100 | ₹37.93600 | ₹3,793.60 |
| 500 | ₹31.55464 | ₹15,777.32 |
| 1,000 | ₹29.58096 | ₹29,580.96 |
| 2,500 | ₹27.49844 | ₹68,746.10 |
| 5,000 | ₹26.24304 | ₹1,31,215.20 |